Arrow Electronic Components Online
No Image Available
Connector Contact

SS16M2G10

Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Reel

Amphenol

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    500V
  • Packaging
    Reel
  • Product Length (mm)
    18
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    3.7
  • Contact Size
    16
  • Wire Size (AWG)
    16-18
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Design resources