Arrow Electronic Components Online
SS14LS|TSC|simage
SS14LS|TSC|limage
Rectifiers

SS14LS

Diode Schottky 40V 1A 2-Pin SOD-123HE T/R

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    1.95(Max)
  • Package Length
    3(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123HE
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources