Arrow Electronic Components Online
SS14L|TSC|simage
SS14L|TSC|limage
Rectifiers

SS14L

Diode Schottky 40V 1A 2-Pin Sub SMA T/R

Taiwan Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    0.55
  • Peak Reverse Current (uA)
    400
  • Maximum Junction Ambient Thermal Resistance
    100°C/W
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.33(Max)
  • Package Width
    1.9(Max)
  • Package Length
    2.9(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    Sub SMA
  • Pin Count
    2
  • Lead Shape
    Flat
  • Family/Series
    SS14L
  • ALIAS
    SS14L RVG, SS14LRUG, SS14LRQG, SS14LRFG, SS14LR2G, SS14L M2G, SS14L MHG, SS14LMQG, SS14L MTG, SS14L RT
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    10000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources