Arrow Electronic Components Online
SS14FLQTP|MCO|originalImage
SS14FLQTP|MCO|simage
Rectifiers

SS14FLQ-TP

Diode Schottky 40V 1A Automotive 2-Pin SMA-FL T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    1.25(Max)
  • Package Width
    2.95(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA-FL
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources