Arrow Electronic Components Online
SS12SDH2|NKK|simage
SS12SDH2|NKK|limage
Switch Slide

SS12SDH2

Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.50
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Side Slide
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON None ON
  • Maximum Current Rating (A)
    0.1@30VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    10000
  • Actuator Length (mm)
    2.5
  • Number of Rows
    1
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Length (mm)
    3
  • Terminal Pitch (mm)
    2.54
  • Base Material
    Phenolic Resin
  • Housing Material
    Thermoplastic
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -15
  • Maximum Operating Temperature (°C)
    60
  • Size Type
    Ultra-Miniature
  • Body Length (mm)
    10.2
  • Body Depth (mm)
    4
  • Body Height (mm)
    5
  • Product Length (mm)
    10.2
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    5

Documentation and Resources

Datasheets
Design resources