Arrow Electronic Components Online
SS12D07VG4NSGAPA|CKCOMP|simage
SS12D07VG4NSGAPA|CKCOMP|limage
Switch Slide

SS-12D07-VG 4 NS GA PA

Switch Slide ON ON SPDT Top Slide 0.3A 30VDC PC Pins Bracket Mount/Through Hole Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • Actuator Style
    Top Slide
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON ON
  • Maximum Current Rating (A)
    0.3@30VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Electrical Life (Cycles)
    10000
  • Actuator Length (mm)
    4
  • Number of Rows
    1
  • Mounting
    Bracket Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Length (mm)
    3.3
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Size Type
    Miniature
  • Body Length (mm)
    8.6
  • Body Depth (mm)
    4.3
  • Body Height (mm)
    4.7
  • Product Length (mm)
    8.6
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    8.7

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources