Arrow Electronic Components Online
SS12A1T|SINE|simage
SS12A1T|SINE|limage
Connector Contact

SS12A1T

Contact SKT Crimp ST Cable Mount 12-14AWG Reel

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Circular
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    23
  • Packaging
    Reel
  • Wire Size (AWG)
    12-14
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources