Connector Telephone and Telecom
SS-77100-004
Conn RJ-45 RCP 8 POS 6.1mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 7a
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 7a
Termination Method
Solder
Terminal Pitch (mm)
6.1
Body Orientation
Right Angle
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel|Tin
Product Style
Single
Product Length (mm)
18.04
Product Depth (mm)
21.84
Product Height (mm)
14.86
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

