Connector Telephone and Telecom
SS-7488S-GY-PG4-BA
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Left/Right LED Color
Green/Yellow
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel|Tin
Product Style
Single
Product Length (mm)
17.98
Product Depth (mm)
21.59
Product Height (mm)
15.21
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

