Arrow Electronic Components Online
SS74500020|STEWRTCN|simage
SS74500020|STEWRTCN|limage
Connector Telephone and Telecom

SS-74500-020

Conn RJ-45 RCP 32 POS 1.27mm Solder RA Thru-Hole 44 Terminal 4 Port Cat 5e

Stewart Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    44
  • Number of Contacts
    32
  • Number of Ports
    4
  • Number of Loaded Positions
    32
  • Category Number
    Cat 5e
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Left/Right LED Color
    (Green|Yellow)/(Green|Yellow)
  • Integrated Magnetics
    No
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel|Tin
  • Shielding
    Yes
  • Product Style
    Multiport/Stacked
  • Product Length (mm)
    31.14
  • Product Depth (mm)
    28.7
  • Product Height (mm)
    25.5
  • Spring Option
    Yes
  • Tab Direction
    Up/Down
  • Mounting
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources