Arrow Electronic Components Online
SS74301001|STEWRTCN|limage
SS74301001|STEWRTCN|simage
Connector Telephone and Telecom

SS-74301-001

Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 5e

Stewart Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    12
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5e
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Data Rate
    1 Gbps
  • Left/Right LED Color
    Green/Yellow
  • Integrated Magnetics
    No
  • Shell Material
    Copper Alloy
  • Shell Plating
    Tin
  • Shielding
    Yes
  • Product Style
    Single
  • Product Length (mm)
    16.51
  • Product Depth (mm)
    17.27
  • Product Height (mm)
    17.27
  • Spring Option
    No
  • Tab Direction
    Down
  • Distance Between Begs (mm)
    11.43
  • Distance Between Shield Pins (mm)
    15.75
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources