Connector Telephone and Telecom
SS-7388H11S-NF-50
Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
16
Number of Contacts
16
Number of Ports
2
Number of Loaded Positions
16
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel
Product Style
Stacked
Product Length (mm)
17.25
Product Depth (mm)
28.02
Product Height (mm)
25.5
Mounting
Through Hole
We don't have prices now, please check later
Order Quantity

