Connector Telephone and Telecom
SS-71100-001
Conn Modular Jack F 8 POS 1.27mm Solder Thru-Hole 8 Terminal 1 Port Cat 5e
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Modular Jack
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5e
Termination Method
Solder
Terminal Pitch (mm)
1.27
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel|Tin
Product Style
Single
Product Length (mm)
16.26
Product Height (mm)
23.03
Mounting
Through Hole

