Connector Telephone and Telecom
SS-651010-A-NF
Conn Modular Jack RCP 10 POS 1.27mm Solder ST Thru-Hole 10 Terminal 1 Port
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Modular Jack
Gender
RCP
Number of Terminals
10
Number of Contacts
10
Number of Ports
1
Number of Loaded Positions
10
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Integrated Magnetics
No
Product Style
Single
Product Length (mm)
15.62
Product Depth (mm)
16.36
Product Height (mm)
16.51
Mounting
Through Hole
Order Quantity

