Arrow Electronic Components Online
SS651010ANFK2|STEWRTCN|simage
SS651010ANFK2|STEWRTCN|limage
Connector Telephone and Telecom

SS-651010-A-NF-K2

Conn Modular Jack RCP 10 POS 1.27mm Solder ST Thru-Hole 10 Terminal 1 Port

Stewart Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Jack
  • Gender
    RCP
  • Number of Terminals
    10
  • Number of Contacts
    10
  • Number of Ports
    1
  • Number of Loaded Positions
    10
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Integrated Magnetics
    No
  • Shell Material
    Copper Alloy
  • Shell Plating
    Tin|Nickel
  • Product Style
    Single
  • Product Length (mm)
    15.62
  • Product Depth (mm)
    16.36
  • Product Height (mm)
    16.51
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources