Connector Telephone and Telecom
SS-650810-A-FLS
Conn Telephone/Telecom F 10 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Telephone/Telecom
Gender
F
Number of Terminals
8
Number of Contacts
10
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Integrated Magnetics
No
Product Style
Single
Product Length (mm)
18.16
Product Depth (mm)
16.36
Product Height (mm)
16.51
Mounting
Through Hole

