Connector Telephone and Telecom
SS-6488-NF-50
Conn Modular Jack RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Modular Jack
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Integrated Magnetics
No
Product Style
Single
Product Length (mm)
15.36
Product Depth (mm)
20.57
Product Height (mm)
12.82
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

