Arrow Electronic Components Online
SS6466NF|STEWRTCN|simage
SS6466NF|STEWRTCN|limage
Connector Telephone and Telecom

SS-6466-NF

Conn RJ-25 F 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port

Stewart Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-25
  • Gender
    F
  • Number of Terminals
    6
  • Number of Contacts
    6
  • Number of Ports
    1
  • Number of Loaded Positions
    6
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Integrated Magnetics
    No
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel|Tin
  • Product Style
    Single
  • Product Length (mm)
    13.46
  • Product Depth (mm)
    20.57
  • Product Height (mm)
    12.83
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources