Connector Telephone and Telecom
SS-60400-006
Conn RJ-45 RCP 8 POS 1.02mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 6
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 6
Termination Method
Solder
Terminal Pitch (mm)
1.02
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Length (mm)
21.4
Product Depth (mm)
27.78
Product Height (mm)
16
Mounting
Through Hole
Order Quantity

