Arrow Electronic Components Online
SS60000010|STEWRTCN|simage
SS60000010|STEWRTCN|limage
Connector Telephone and Telecom

SS-60000-010

Conn RJ-45 RCP 8 POS 2.03mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 6

Stewart Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 6
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.03
  • Body Orientation
    Right Angle
  • Integrated Magnetics
    No
  • Product Style
    Single
  • Product Length (mm)
    15.36
  • Product Depth (mm)
    20.7
  • Product Height (mm)
    13.59
  • Mounting
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources