Arrow Electronic Components Online
SS60000009|STEWRTCN|simage
SS60000009|STEWRTCN|limage
Connector Telephone and Telecom

SS-60000-009

Conn RJ-45 RCP 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 6

Stewart Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 6
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Right Angle
  • Integrated Magnetics
    No
  • Shell Material
    Copper Alloy
  • Shell Plating
    Tin
  • Shielding
    Yes
  • Product Style
    Single
  • Product Length (mm)
    16.13
  • Product Depth (mm)
    21.59
  • Product Height (mm)
    13.97
  • Spring Option
    No
  • Tab Direction
    Up
  • Distance Between Begs (mm)
    11.43
  • Distance Between Shield Pins (mm)
    15.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources