Arrow Electronic Components Online
SS-5H-63A-APH|EATON|simage
SS-5H-63A-APH|EATON|limage
Fuses

SS-5H-6.3A-APH

Fuse Radial Lead Slow Blow Acting 6.3A 300V Radial 8.5 X 4.3 X 8.35mm Plastic Ammo PSE/TUV/VDE/cULus

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Radial Lead
  • Acting
    Slow Blow
  • Application
    Air Conditioners|Battery Chargers|Lighting Ballasts|Power Supplies|Printers
  • Fuse Size (mm)
    8.5 X 4.3 X 8.35
  • Current Rating (A)
    6.3
  • Maximum Voltage Rating (V)
    300
  • Maximum AC Voltage Rating (V)
    300
  • Breaking Capacity @ Rated Voltage (A)
    100@300VAC
  • Typical Melting I2t (A²S)
    176
  • Typical Cold Resistance (Ohm)
    0.0074
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    12.7
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Seated Plane Height (mm)
    8.35
  • Product Depth (mm)
    4.3
  • Product Length (mm)
    8.5
  • Product Height (mm)
    7.85
  • Fuse Material
    Plastic
  • Mounting
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources