Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Subminiature
Acting
Slow Blow
Application
Air Conditioners|Battery Chargers|Lighting Ballasts|Power Supplies|Printers
Fuse Size (mm)
8.5 X 4.3 X 8.35
Current Rating (A)
5
Maximum Voltage Rating (V)
300
Maximum AC Voltage Rating (V)
300
Typical Melting I2t (A²S)
120
Termination Style
Radial
Terminal Pitch (mm)
5.08
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Seated Plane Height (mm)
8.35
Product Depth (mm)
4.3
Product Length (mm)
8.5
Product Height (mm)
7.85
Fuse Material
Plastic
Mounting
Through Hole
Order Quantity

