Arrow Electronic Components Online
SS52100001|STEWRTCN|simage
SS52100001|STEWRTCN|limage
Connector USB

SS-52100-001

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk

Stewart Connector

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type A
  • Gender
    RCP
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2/2.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    16
  • Product Depth (mm)
    14
  • Product Height (mm)
    6.9
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources