Connector USB
SS-52000-002
Conn USB 3.0 Type A RCP 9 POS Solder RA Thru-Hole 1 Port Bulk
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
USB 3.0 Type A
Gender
RCP
Number of Contacts
9
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
1.8/Contact
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
6.6
Product Depth (mm)
25.75
Product Height (mm)
14.5
Mounting
Through Hole

