Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Subminiature
Acting
Slow Blow
Application
Motor Circuit
Fuse Size (mm)
8.5 X 4.3 X 8.35
Current Rating (A)
4
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Typical Melting I2t (A²S)
87
Typical Cold Resistance (Ohm)
0.01275
Termination Style
Radial
Terminal Pitch (mm)
5.08
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Seated Plane Height (mm)
7.85
Product Depth (mm)
4.3
Product Length (mm)
8.5
Product Height (mm)
7.85
Mounting
Through Hole
Order Quantity

