Arrow Electronic Components Online
SS52D|OMRON|simage
SS52D|OMRON|limage
Switch Snap Action

SS-5-2D

Switch Snap Action N.C. SPST Pin Plunger 5A 250VAC 1.47N Thru-Hole PC Pins

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.C.
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    5@125VAC
  • Electrical Life (Cycles)
    200000
  • Mechanical Life (Cycles)
    30000000
  • Maximum Movement Differential (mm)
    0.1
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    19.8
  • Body Depth (mm)
    6.4
  • Body Height (mm)
    10.6
  • Operating Force (N)
    1.47

Documentation and Resources

Datasheets
Design resources