Connector Telephone and Telecom
SS-39500-006
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bag
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
PL
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 6
Termination Method
Crimp
Terminal Pitch (mm)
1.02
Body Orientation
Straight
Integrated Magnetics
No
Packaging
Bag
Product Length (mm)
11.68
Mounting
Cable Mount

