Arrow Electronic Components Online
SS39300002|STEWRTCN|simage
SS39300002|STEWRTCN|limage
Connector Telephone and Telecom

SS-39300-002

Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a Box

Stewart Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    PL
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 6a
  • Termination Method
    IDT
  • Body Orientation
    Straight
  • Insulation Resistance (MOhm)
    5000
  • Integrated Magnetics
    No
  • Packaging
    Box
  • Product Style
    Single
  • Product Length (mm)
    14
  • Product Depth (mm)
    44.1
  • Product Height (mm)
    15.4
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources