Connector Telephone and Telecom
SS-39200-092
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a Bag
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Modular Plug
Gender
PL
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 6a
Termination Method
Crimp
Terminal Pitch (mm)
1.02
Body Orientation
Straight
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel
Packaging
Bag
Product Style
Single
Product Length (mm)
11.79
Product Depth (mm)
36.1
Mounting
Cable Mount

