Arrow Electronic Components Online
SS39100028|STEWRTCN|simage
SS39100028|STEWRTCN|limage
Connector Telephone and Telecom

SS-39100-028

Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a

Stewart Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Plug
  • Gender
    PL
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 6a
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Straight
  • Integrated Magnetics
    No
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Product Style
    Single
  • Product Length (mm)
    11.79
  • Product Depth (mm)
    44.1
  • Product Height (mm)
    14.3
  • Mounting
    Cable Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources