Connector Telephone and Telecom
SS-311010-26
Conn Telephone/Telecom PL 10 POS ST Cable Mount 10 Terminal 1 Port
Stewart ConnectorProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
Telephone/Telecom
Gender
PL
Number of Terminals
10
Number of Contacts
10
Number of Ports
1
Number of Loaded Positions
10
Termination Method
Crimp
Body Orientation
Straight
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Tin
Product Style
Single
Product Length (mm)
28.7
Product Depth (mm)
29.84
Product Height (mm)
6.24
Mounting
Cable Mount
We don't have prices now, please check later.
Order Quantity

