Connector Headers and PCB Receptacles
SS-110-TT-2-N
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
25.4
Product Depth (mm)
2.54
Product Height (mm)
4.44
Tail Length (mm)
3.18
Mounting
Through Hole

