Arrow Electronic Components Online
SS104G2|SAMTEC|simage
SS104G2|SAMTEC|limage
Connector Headers and PCB Receptacles

SS-104-G-2

Conn Socket Strip RCP 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    10.16
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    4.44
  • Contact Plating Thickness
    (0.76/1.27)um
  • Tail Length (mm)
    3.18
  • Mounting
    Through Hole
  • Family/Series
    SS
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources