커넥터 헤더 및 PCB 콘센트
SS-102-TT-2-N
Conn Socket Strip RCP 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
SamtecProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
5.08
Product Depth (mm)
2.54
Product Height (mm)
4.44
Tail Length (mm)
3.18
Mounting
Through Hole
Order Quantity

