Arrow Electronic Components Online
SRW26USG|EATON|simage
SRW26USG|EATON|limage
Boxes, Enclosures and Racks

SRW26USG

Black Steel Wall Mount Server Rack Cabinet

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Server Rack Cabinet
  • Door Type
    Clear Acrylic Window
  • Body Material
    Steel
  • Body Color
    Black
  • Product Length (Metric) (mm)
    548.6
  • Product Depth (Metric) (mm)
    600
  • Product Height (Metric) (mm)
    1262.4
  • Mounting
    Wall Mount
  • IP Rating
    IP20
Order Quantity

Documentation and Resources

Datasheets
Design resources