AC to DC Power Supplies
SRW-45-2009
AC/DC Power Supply Dual-OUT 5V/21V 2.5A/1A 45W 10-Pin
Integrated Power DesignsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
5|21
Output Current (A)
2.5|1
Output Power (W)
45
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4242VDC
Line Regulation
0.5%
Load Regulation
0.5%|5%
Maximum Input Current (A)
1(rms)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±0.25|±5
Efficiency (%)
72
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
1%
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
226.8
Mounting
Screw
Package Width
76.2
Package Length
127
PCB changed
10
Pin Count
10