Arrow Electronic Components Online
No Image Available
AC to DC Power Supplies

SRW-115-4005

AC/DC Power Supply Quad-OUT 5V/12V/24V/-12V 12A/1A/3A/1A 115W

Integrated Power Designs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    4
  • Output Type
    Fixed
  • Output Voltage (V)
    5|12|24|-12
  • Output Current (A)
    1|12|3
  • Output Power (W)
    115
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    0.5%
  • Load Regulation
    5%|1%
  • Maximum Input Current (A)
    3.5(rms)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    80
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    590
  • Package Height
    44.5
  • Package Width
    112.3
  • Package Length
    182.4

Documentation and Resources

Datasheets
Design resources