Integrated Power DesignsSRW-100-2003AC to DC Power Supplies
AC/DC Power Supply Dual-OUT 12.5V/16V 4A/2A 100W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 2 | |
| Fixed | |
| 12.5|16 | |
| 4|2 | |
| 100 | |
| 85 | |
| 264 | |
| 5656VDC | |
| 0.5% | |
| 0.5% | |
| 3(rms) | |
| 47 to 63 | |
| 84 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 454 | |
| Mounting | Chassis |
| Package Height | 44.5 mm |
| Package Width | 83.8 mm |
| Package Length | 127 mm |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

