Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
6
Minimum Breakdown Voltage (V)
6
Maximum Clamping Voltage (V)
15@8/20us
Maximum Peak Pulse Current (A)
10@8/20us
Maximum Reverse Leakage Current (uA)
0.5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
150@8/20us
Capacitance Value (pF)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
1.15
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6

