Arrow Electronic Components Online
SRV054PT7|PROTEK|simage
SRV054PT7|PROTEK|limage
Top Purchased
ESD Suppressors

SRV05-4-P-T7

ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Quad
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    15@8/20us
  • Maximum Peak Pulse Current (A)
    30@8/20us
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    500@8/20us
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.63
  • Package Length
    2.93
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources