Arrow Electronic Components Online
SRUK208DRP|LTLFUWIC|limage
SRUK208DRP|LTLFUWIC|simage
Dev Kit

SRUK208DRP

SCR Diode 1200V 8A(RMS) 100A 3-Pin(2+Tab) DPAK T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    100(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    350
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    15
  • Surge Current Rating (A)
    100
  • Maximum Holding Current (mA)
    30
  • Repetitive Peak Reverse Voltage (V)
    1200
  • Peak On-State Voltage (V)
    1.6@16A
  • Repetitive Peak Forward Blocking Voltage (V)
    1200
  • Rated Average On-State Current (A)
    5.1
  • RMS On-State Current (A)
    8
  • Repetitive Peak Off-State Current (mA)
    0.01
  • Average Gate Power Dissipation (W)
    0.5
  • Circuit Fusing Consideration (A²S)
    41
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    2.33
  • Package Width
    6.16
  • Package Length
    6.65
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources