Inductor Surface Mount
SRU5028-4R7Y
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 9Q-Factor Ferrite 2.2A 0.032Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
4.7u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.2
Maximum Saturation Current (A)
1.85(Typ)
Maximum DC Resistance (Ohm)
0.032
Minimum Quality Factor
9
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
50M
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.4
Mounting
Surface Mount
Maximum Product Depth (mm)
5.4
Maximum Product Height (mm)
3

