Arrow Electronic Components Online
SRU50163R3Y|BOURNS|simage
SRU50163R3Y|BOURNS|limage
Inductor Surface Mount

SRU5016-3R3Y

Inductor Power Shielded Wirewound 3.3uH 30% 7.96MHz 9Q-Factor Ferrite 1.55A 0.035Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    3.3u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    7.96M
  • Maximum DC Current (A)
    1.55
  • Maximum Saturation Current (A)
    1.5(Typ)
  • Maximum DC Resistance (Ohm)
    0.035
  • Minimum Quality Factor
    9
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    80M
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.4
  • Maximum Product Height (mm)
    1.8
Order Quantity

Documentation and Resources

Datasheets
Design resources