Inductor Surface Mount
SRU5016-100Y
Inductor Power Shielded Wirewound 10uH 30% 2.52MHz 15Q-Factor Ferrite 1A 0.084Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
10u
Tolerance
30%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
1
Maximum Saturation Current (A)
0.9(Typ)
Maximum DC Resistance (Ohm)
0.084
Minimum Quality Factor
15
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
40M
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.4
Mounting
Surface Mount
Maximum Product Depth (mm)
5.4
Maximum Product Height (mm)
1.8

