Inductor Surface Mount
SRU3014-2R0Y
Inductor Power Shielded Wirewound 2uH 30% 100KHz 10Q-Factor Ferrite 1.1A 0.095Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
2u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.1
Maximum Saturation Current (A)
1.3(Typ)
Maximum DC Resistance (Ohm)
0.095
Minimum Quality Factor
10
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
110M(Typ)
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.5
Mounting
Surface Mount
Maximum Product Depth (mm)
3.5
Maximum Product Height (mm)
1.6

