Arrow Electronic Components Online
SRU1063330Y|BOURNS|limage
SRU1063330Y|BOURNS|simage
Inductor Surface Mount

SRU1063-330Y

Inductor Power Shielded Wirewound 33uH 30% 100KHz 12Q-Factor Ferrite 2.2A 0.105Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    33u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.2
  • Maximum Saturation Current (A)
    2.4(Typ)
  • Maximum DC Resistance (Ohm)
    0.105
  • Minimum Quality Factor
    12
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    8M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.3
  • Maximum Product Height (mm)
    6.8
Order Quantity

Documentation and Resources

Datasheets
Design resources