Arrow Electronic Components Online
SRU1048A151Y|BOURNS|simage
SRU1048A151Y|BOURNS|limage
Inductor Surface Mount

SRU1048A-151Y

Inductor Power Shielded Wirewound 150uH 30% 100KHz 24Q-Factor Ferrite 1A 0.305Ohm DCR Automotive AEC-Q200 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    150u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1(Typ)
  • Maximum Saturation Current (A)
    0.8(Typ)
  • Maximum DC Resistance (Ohm)
    0.305
  • Minimum Quality Factor
    24
  • Quality Test Frequency (Hz)
    796K
  • Minimum Self Resonant Frequency (Hz)
    4.5M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.3
  • Maximum Product Height (mm)
    5.1
Order Quantity

Documentation and Resources

Datasheets
Design resources