SRT-iCOMOX-KIT
Solution Kit: Intelligent Condition Monitoring Box for Motors
Shiratech Solutions LtdYou may be eligible for better pricing on this part. Login in to check
iCOMOX™ Solution Kit
The iCOMOX™ Solution Kit demonstrates data acquisition from the sensors and a basic signal processing analysis (in the time and frequency domains). The kit is composed of these elements:
- • One iCOMOX™
- • One Wireless USB Dongle
- • One mounting kit
- • One USB cable
- • iCOMOX™ Monitor PC Software
Smart Maintenance Made Easy Video
iCOMOX™ Block Diagram

Prerequisites
PC with at least two available USB ports, running Windows
Architecture
- • The iCOMOX™ Product contains the sensors and is mounted on the monitored equipment
- • There are two ways to connect the iCOMOX™ Product to a PC:
- • The iCOMOX™ Product may be wirelessly connected to the PC by connecting the wireless USB dongle to the PC. The iCOMOX™ Product must be battery powered in this configuration
- • The iCOMOX™ Product may be connected to the PC by a USB cable which provides both the communications and the power for the iCOMOX™ Product
- • The iCOMOX™ Monitor PC software provides a Graphical User Interface (GUI) for a PC to communicate with the iCOMOX™
Related Products
iCOMOX™: Intelligent Condition Monitoring Box for Motors
SmartMesh Wireless USB Dongle
Related Parts
Analog Devices ADuCM4050: Ultra-low power ARM® Cortex®-M4F MCU with integrated power management
Analog Devices ADXL356: 3-axis accelerometer serves as a vibration sensor
Analog Devices LTC5800-IPM: SmartMesh IP 2.4 GHz, 802.15.4e SoC as either a wireless mote, e-manager, or access point mote in a SmartMesh IP network
Analog Devices ADXL362: Ultra-low power, low-g accelerometer
Analog Devices ADT7410: Temperature sensor with ±0.5°C accurate with 16-bit resolution
Bosch BMM150: 3-axis magnetic field sensor
Infineon IM69D130: High-performance MEMS microphone
Reference Documentation
Getting Started: Software, Design files and instructions for setting up the demo
iCOMOX™ Product Brief
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
ADUCM4050
Supported Device Technology
Microcontroller
RAM Size
128KB
Program Memory Size
512KB
Program Memory Type
Flash
USB
2
UART
1
ADC
8
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Main Program Memory Type
Flash
Daughter Cards
Yes

