SRT-96B-MEZ-CATM1NB1
Shiratech LTE CAT-M1/NB1 Mezzanine for 96Boards
Shiratech Solutions LtdProduct Description
Shiratech LTE CAT-M1/NB1 Mezzanine for 96Boards is hosting Quectel BG96 LTE AT-M1/NB1 modem enabling low power connectivity to cellular networks. A built in Global Positioning System (GPS) device adds location and navigation to your application. The mezzanine enables rapid development and prototyping of industrial grade low power IoT applications requiring LTE connectivity.
The Mezzanine is compatible with 96Boards Consumer Edition (CE) and Enterprise Edition (EE) boards.
Main benefits
-
Based on Quectel BG96 LTE Cat M1 & Cat NB1 & EGPRS module
-
Built in GPS
-
Industrial grade
-
Low Power
-
Compatible with 96Boards CE and EE boards
-
I2C, UART, GPIO for modem operation
-
Modem speed 300Kbps DL / 375Kbps UL

SPECIFICATIONS
System:
Quectel BG96 LTE CAT-M1/NB1 Modem
-
Modem speed 300Kbps DL / 375Kbps UL
-
Built in GPS
-
Industrial grade
-
Low Power
-
I2C, UART, GPIO for modem operation
Mechanical Dimensions:
- Compatible with 96Boards CE and EE boards
DOCUMENTATION
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
LTE Cat M1
Supported Device Technology
Cellular Module
Compatible External Board
96Boards

